EPCOS B57371V2474J060

Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 800mum 125C 180mW 4455K
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57371V2474J060.

IHS

Datasheet28 pages7 years ago

EPCOS

Farnell

TDK

Inventory History

3 month trend:
+16.20%

CAD Models

Download EPCOS B57371V2474J060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B57371V2474J060 provided by its distributors.

Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 800mum 125C 180mW 4455K
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=470kΩ, Resistance Tolerance (at 25°C)=±3%
Ntc Thermistor 0603 470K J 60 B-4480, Tape & Reel
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
THERMISTOR, NTC, 470K, 0603; Zero Power Resistance at 25°C: 470kohm; Product Range: B57371V2 Series; Thermistor Mounting: SMD; Beta Value (K): 4480K; Thermistor Case Style: 0603 [1608 Metric]; Thermistor Terminals: SMD; Operat
THERMISTOR, NTC, 470K, 0603; Thermistor Type:NTC; Resistance:470kohm; Thermistor Tolerance:-5% to 5%; Beta Value (K):4480K; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:0603; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Operating Temperature Max:125°C; Package / Case:0603; Power Dissipation Ptot Max:180mW; Resistance Tolerance:± 5%; Series:B573; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN