EPCOS B57238S259M

Thermistor, ICL NTC, 2.5 Ohm, 16 mm, 8.4 A, B57238S0
$ 0.679
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57238S259M.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-99.98%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
VishaySL152R507
NTC Thermistor, 2.5ohm, Through Hole Mount
VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount
Ntc Thermistor S 237/2.5 /M 53, Tape & Reel |Epcos B57237S259M53
VishaySL222R515
NTC Thermistor, 2.5ohm, Through Hole Mount

Descriptions

Descriptions of EPCOS B57238S259M provided by its distributors.

Thermistor, ICL NTC, 2.5 Ohm, 16 mm, 8.4 A, B57238S0
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2800K Bulk
B57238S Series 2.5 Ohms 20 % Radial NTC Thermistor
NTC Thermistor; Thermistor Type:NTC; Resistance:2.5ohm; Thermistor Tolerance:-20% to +20%; Beta Value (K):2800K; Operating Temperature Range:-55°C to +170°C; Operating Voltage Range:265Vrms; Thermistor Case Style:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S 259-M
  • B57238-S259-M
  • B57238S 259 M
  • B57238S 259M