Vishay SL222R515

NTC Thermistor, 2.5ohm, Through Hole Mount
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL222R515.

Vishay

Datasheet6 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
-6.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Thermistor, ICL NTC, 2.5 Ohm, 16 mm, 8.4 A, B57238S0
VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL222R515 provided by its distributors.

NTC Thermistor, 2.5ohm, Through Hole Mount
Inrush Current Limiters 22mm 2.5ohms 15A INRSH CURR LIMITER
2.5Ω 15A 7Ω(Max) Through hole mounting 38mm(Length)*6mm(width)
Thermistor 2.5 Ohm 20% 2-Pin Radial
Ntc Thermistor; Rango De Producto:Serie Sl22; Disc Size:22Mm; Zero Power Resistance At 25°C:2.5Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:90J; Maximum Steady State Current At 25°C:15A; Constante De Disipación:32.4Mw/°C |Ametherm SL22 2R515

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL22 2R515
  • SL22-2R515