EPCOS B57236S0509M000

Inrush current limiters include PTC and NTC Thermistors.
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57236S0509M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-13.70%

CAD Models

Download EPCOS B57236S0509M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B57236S0509M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=5Ω, Maximum Current=4.5A
Thermistor, ICL NTC, 5 Ohm, 11.5 mm, 4.5 A, B57236S0
Ntc Thermistor; Rango De Producto:Serie B57236S0; Disc Size:11.5Mm; Zero Power Resistance At 25°C:5Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:4.5A; Núm. De Contactos:2; Resistencia:5Ohm |Epcos B57236S0509M000
Thermistor Type = NTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 5 / Voltage Rating Min. V = 110 / Width mm = 6 / Rated Current A = 4.5 / Length mm = 41 / Storage Temperature Max. °C = 170 / Storage Temperature Min. °C = -55 / Disk Diameter mm = 11.5

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN