EPCOS B57236S0250M000

Inrush current limiters include PTC and NTC Thermistors.
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57236S0250M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

Ciiva

DigiKey

Inventory History

3 month trend:
-17.34%

CAD Models

Download EPCOS B57236S0250M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of EPCOS B57236S0250M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 25 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=25Ω, Maximum Current=2.5A
Thermistor, ICL NTC, 25 Ohm, 11.5 mm, 2.5 A, B57236S0
Thermistor Type = NTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 25 / Voltage Rating Min. V = 115 / Width mm = 6 / Rated Current A = 2.5 / Storage Temperature Max. °C = 170 / Storage Temperature Min. °C = -55 / Disk Diameter mm = 11.5
Thermistor, Ntc; Product Range:B57236S0 Series; Disc Size:11.5Mm; Zero Power Resistance At 25°C:25Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:2.5A; Svhc:No Svhc (27-Jun-2018); Beta Value Rohs Compliant: Yes |EPCOS (TDK) B57236S0250M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN