EPCOS B41231A6338M060

Snap-in, Multi Pin, Large Size Capacitors, 3300µF/50V DC, 22mm dia x 30mm length
$ 1.832
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41231A6338M060.

TDK

Datasheet24 pages6 years ago

Inventory History

3 month trend:
-2.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Descriptions

Descriptions of EPCOS B41231A6338M060 provided by its distributors.

Snap-in, Multi Pin, Large Size Capacitors, 3300µF/50V DC, 22mm dia x 30mm length
Capacitor, ALU ELEC, 3300UF, 50VDC, SNAP-IN;
Cap, Alu Elec, 3300Uf, 50Vdc, Snap-In; Capacitance:3300Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:22Mm Rohs Compliant: Yes |EPCOS (TDK) B41231A6338M060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN