EPCOS B40600B7108M001

Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B40600B7108M001.

IHS

Datasheet19 pages6 years ago

CAD Models

Download EPCOS B40600B7108M001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-13
LTD Date2024-12-13

Descriptions

Descriptions of EPCOS B40600B7108M001 provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Hybrid Polymer Capacitors, 1000µF/35V DC, 16mm dia x 25mm length
CAP, 1000UF, 35V, ALU ELEC, HYBRID, TH;
ALUMINIUM ELECTROLYTIC HYBRID PO
CAP ALUM HYB 1000UF 20% 35V T/H
CAP, ALU ELEC, HYBRID, 1000UF, 35V/AXIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Capacitor Case / Package:Axial Leaded; ESR:0.004ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:16mm RoHS Compliant: Yes

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN