EPCOS B39941B9509L310

FILTER, SAW, RX 2 IN 1 OUTPUT DIPLEX; Centre Frequency: 881.5MHz; Pass Band Frequ

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39941B9509L310.

IHS

Datasheet12 pages11 years ago

element14 APAC

_legacy Avnet

Descriptions

Descriptions of EPCOS B39941B9509L310 provided by its distributors.

FILTER, SAW, RX 2 IN 1 OUTPUT DIPLEX; Centre Frequency:881.5MHz; Pass Band Frequ
SAW Filter 881.5MHzFrequency 150Ohm//21nH SMD 10Pin QCS10V
SAW Filter, 2 Function(s), 881.5MHz, 10 Pin(s), Plastic
FILTER, SAW, RX 2 IN 1 OUTPUT DIPLEX; Centre Frequency: 881.5MHz; Pass Band Frequency: 869MHz to 894MHz; SAW Filter Applications: GSM 850 & 900; No. of Pins: 10Pins; Filter Case Style: SMD; Product Range: -; Automotive Qualifi

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39941-B9509-L310