EPCOS B39871B3570U310

SAW Filter, 1 Function(s), 868.3MHz, 8 Pin(s), Ceramic
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39871B3570U310.

DigiKey

Datasheet7 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-31
LTD Date2013-03-29

Descriptions

Descriptions of EPCOS B39871B3570U310 provided by its distributors.

SAW Filter, 1 Function(s), 868.3MHz, 8 Pin(s), Ceramic
SAW Filters FRONTEND FILTER FILTER
FILTER SAW 868.39MHZ REMOTE SMD
FILTER, FRONT END SAW, 868.30MHZ; Capacitance: -; Voltage Rating: -; Filter Type: -; Current Rating: -; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Dep
FILTER, FRONT END SAW, 868.30MHZ; Attenuation @ 10MHz:55dB; Attenuation @ 1GHz:40dB; Attenuation @ 20MHz:55dB; Bandwidth:.78MHz; Case Style:QCC8C; External Depth:5.0mm; External Length / Height:1.35mm; Height:1.35mm; Insertion ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39871-B3570-U310