EPCOS B39431B3750U310

433.92 MHZ LOW-LOSS SAW FILTER SAW Filter, 1 Function(s), 433.92MHz, 8 Pin(s)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39431B3750U310.

Verical

Datasheet6 pages19 years ago

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-31
LTD Date2013-03-29

Descriptions

Descriptions of EPCOS B39431B3750U310 provided by its distributors.

433.92 MHZ LOW-LOSS SAW FILTER SAW Filter, 1 Function(s), 433.92MHz, 8 Pin(s)
SAW FILTER, 433.7MHZ-434.1MHZ, SMD; Capacitance: -; Voltage Rating: -; Filter Type: -; Current Rating: -; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Attenuatio
Filter, Saw, 433.92Mhz; Svhc:No Svhc; Attenuation:2Db; Case Style:Qcc8C; External Depth:1.35Mm; External Length/Height:5Mm; External Width:5Mm; Insertion Loss:2.0Db; Max Operating Temperature:120°C; Min Temperature Operating:-45°C;rohs Compliant: Yes |Epcos B39431B3750U310

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39431-B3750-U310
  • B39431B3750U310.