EPCOS B39431B3555U310

SAW Filter 433.96MHzFrequency 50Ohm SMD 8Pin QCC8C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39431B3555U310.

DigiKey

Datasheet6 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B39431B3555U310 provided by its distributors.

SAW Filter 433.96MHzFrequency 50Ohm SMD 8Pin QCC8C
SAW Filter, 1 Function(s), 433.96MHz, 8 Pin(s), Ceramic
SAW Filters B3555 FRONTEND FILTER
FILTER SAW 433.92MHZ REMOTE SMD
SAW Components Low-loss Filter
Filter, Front End Saw, 433.92Mhz; Capacitance:-; Voltage Rating:-; Filter Type:-; Current Rating:-; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-2018); External Depth:5Mm; Rohs Compliant: Yes |Epcos B39431B3555U310

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39431-B3555-U310