SAW FILTER, SMD, 400.125MHZ; Frequency M; SAW FILTER, SMD, 400.125MHZ; Frequency Min:399.875MHz; Frequency Max:400.125MHz; Bandpass Insertion Loss Max:3dB; Attenuation @ Reject Band Min:15dB; Impedance Typ:50ohm; Filter Case:(Not Available); No. of Pins:6
Saw Filter, Surface Mount-Smd, 400.125Mhz; Center Frequency:400Mhz; Pass Band Frequency:399.875Mhz A 400.125Mhz; Saw Filter Applications:Remote Control Receivers; No. Of Pins:6Pins; Filter Case Style:Smd; Product Range:- Rohs Compliant: Yes /Epcos B39401B3742H110