EPCOS B39321B3711U410

315.00 MHZ SAW FILTER SAW Filter, 1 Function(s), 315MHz, 6 Pin(s), Ceramic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39321B3711U410.

IHS

Datasheet8 pages18 years ago

Newark

Factory Futures

Future Electronics

DigiKey

Supply Chain

Introduction Date2004-02-10

Descriptions

Descriptions of EPCOS B39321B3711U410 provided by its distributors.

315.00 MHZ SAW FILTER SAW Filter, 1 Function(s), 315MHz, 6 Pin(s), Ceramic
SAW FILTER, 2.5MHZ; Frequency Min:314.7MHz; Frequency Max:315.3MHz; Bandpass Insertion Loss Max:2.9dB; Attenuation @ Reject Band Min:24dB; Impedance Typ:50ohm; No. of Pins:6; Filter Terminals:Surface Mo
Saw Filter, 2.5Mhz; Center Frequency:315Mhz; Pass Band Frequency:314.7Mhz A 315.3Mhz; Saw Filter Applications:Remote Control Receivers; No. Of Pins:6Pins; Filter Case Style:Smd; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes /Epcos B39321B3711U410

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39321-B3711-U410
  • B39321B3711U410.