EPCOS B39272B9898P810

SAW Filter RF 2655MHz Frequency 3dB 100Ohm//15nH SMD 5 Pin SMT

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39272B9898P810.

IHS

Datasheet8 pages12 years ago

Newark

Descriptions

Descriptions of EPCOS B39272B9898P810 provided by its distributors.

SAW Filter RF 2655MHz Frequency 3dB 100Ohm//15nH SMD 5 Pin SMT
FILTER, SAW, RX, W-CDMA, BAND VII, DIV
SAW Filter, 5 Pin(s), Plastic
FILTER, SAW, RX, W-CDMA, BAND VII, DIV; Centre Frequency:2.655GHz; Pass Band Frequency:2.62GHz to 2.69GHz; SAW Filter Applications:WCDMA; Filter Case:SMD; No. of Pins:5; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39272-B9898-P810