EPCOS B39242B9604P810

SAW Filter 2441MHz 50Ohm SMD 5-Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39242B9604P810.

IHS

Datasheet9 pages11 years ago

Newark

Descriptions

Descriptions of EPCOS B39242B9604P810 provided by its distributors.

SAW Filter 2441MHz 50Ohm SMD 5-Pin
Filter, Saw, Bt/Wlan, 2.441Ghz, Smd
FILTER, SAW, BT/WLAN, 2.441GHZ, SMD; Centre Frequency: 2.441GHz; Pass Band Frequency: 79MHz; SAW Filter Applications: Bluetooth, WLAN; No. of Pins: 5Pins; Filter Case Style: SMD; Product Range: -; Automotive Qualification Stan

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39242-B9604-P810