EPCOS B39162B3522U410

Saw Filter Rf 1575.42MHZFREQUENCY 2DB 50 Ohm SMD 6PIN DCC6C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B39162B3522U410.

Newark

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

EPCOS

element14 APAC

CAD Models

Download EPCOS B39162B3522U410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-12-01

Descriptions

Descriptions of EPCOS B39162B3522U410 provided by its distributors.

SAW Filter RF 1575.42MHzFrequency 2dB 50Ohm SMD 6Pin DCC6C
SAW Filter, 1 Function(s), 1575.42MHz, 6 Pin(s), Ceramic
FILTER SAW SMD RF 1575.42MHZ NAVIGATION
SAW Components from EPCOS include filters and resonators for automotive applications, filters for infrastructure systems, filters and duplexers for mobile communications, filters for multimedia applications and modules.
Filter, Saw, Rf, 1575.42Mhz; Centre Frequency:1.575Ghz; Pass Band Frequency:1.574397Ghz To 1.576443Ghz; Saw Filter Applications:Gps; No. Of Pins:6Pins; Filter Case Style:Smd; Product Range:-; Automotive Qualification Standard:-; Rohs Compliant: Yes |Epcos B39162B3522U410

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39162-B3522-U410