EPCOS B32652A2152J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32652A2152J000.

IHS

Datasheet61 pages5 years ago

TME

EPCOS

Newark

Farnell

Inventory History

3 month trend:
-29.95%

CAD Models

Download EPCOS B32652A2152J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR747I1150AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 6920
Yageo GroupR73TI11504000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
PanasonicECW-HA3C152JQ
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C152J4
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C152JB
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.701Lx0.232W 17.80mmx5.90mm ±5% 1500pF 1.6kV

Descriptions

Descriptions of EPCOS B32652A2152J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 0.0015uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 110C Automotive Bulk
1.5nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32652 700V 1500pF ±5% 0.709Lx0.236W 18.00mmx6.00mm
Metallized Polypropylene Capacitors (MKP/MFP), 0.0015uF, 2000V DC, 6mm(W) x 11mm(H) x 18mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 1500Pf, 2 Kv, 5%, Pp; Capacitance:1500Pf; Voltage Rating:2Kv; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:B32652 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Leadrohs Compliant: Yes |EPCOS (TDK) B32652A2152J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A2152-J000
  • B32652A2152J000.