EPCOS B32620A6152J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32620A6152J000.

IHS

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-13.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECW-H16152JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Yageo GroupR73TI11504000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
PanasonicECW-HA3C152JQ
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105C Ammo
Yageo GroupR747I1150AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 6920
PanasonicECW-HA3C152J4
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of EPCOS B32620A6152J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
1.5nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.0015uF, 630V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 1.5nF 630V
Capacitor Polypropylene Pp Film, 1500Pf, 630V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1500Pf; Capacitance Tolerance:± 5%; Voltage(Ac):400V; Voltage(Dc):630V Rohs Compliant: Yes |EPCOS (TDK) B32620A6152J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN