EPCOS B32524Q1226K000

Cap Film 22uF 100V PET 10%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
$ 2.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32524Q1226K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-9.74%

CAD Models

Download EPCOS B32524Q1226K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60IW52205040K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 63V PET 10% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60IW5220AA30K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60ER5220AA40K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32524Q1226K000 provided by its distributors.

Cap Film 22uF 100V PET 10%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
卤10% 100V 22uF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
FILM CAPACITOR Radial Film Capacitor 10% 22muF 63V
Film Capacitor Poly, 22Uf, 100V, 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Lead Spacing:27.5Mm Rohs Compliant: Yes |EPCOS (TDK) B32524Q1226K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN