EPCOS B32332I6306J080

Epcos B32332 30uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
$ 11.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32332I6306J080.

IHS

Datasheet8 pages9 years ago

EPCOS

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC274ACF5300WA0J
Cap Film 30uF 470VAC PP 5% (45 X 95mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC276CC35300AA0J
Cap Film 30uF 470VAC PP 5% (45 X 74mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC274AC35300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cornell DubilierBLC300J701B4D
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32332I6306J080 provided by its distributors.

Epcos B32332 30uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
30uF -25鈩儈+85鈩 卤5% 450V Plugin Polypropylene Film Capacitors (CBB) ROHS
TDK B32332I6306J080 MKP thin film capacitor 30µF 450V AC 35mm x 93mm
Motor film capacitor, 30 µF, ±5 %, 450 V (AC), PP, B32332I6306J080
B32332(450V) FILM CAPACITOR Film Capacitor 5% 30muF 450V
EPCOS B32332I6306J080 Film Capacitor, Motor Run, 30 F, 450 VAC, B32332 Series,5%, Quick Connect, Snap-In
Capacitor, 30µF, 450VAC, 5%, PP, CAN; Capacitance:30µF; Product Range:B32332 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Capacitor, Pp, 30Uf, 450Vac, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:30Μf; Capacitance Tolerance:± 5%; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):450V; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |EPCOS (TDK) B32332I6306J080
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include AC capacitors for motor run applications and EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN