EPCOS B32332I6106J080

Epcos B32332 10UF Polypropylene Film Capacitor 450 V AC +/-5%, Stud Mount
$ 5.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32332I6106J080.

IHS

Datasheet8 pages9 years ago

EPCOS

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC276CC35100AA0J
Cap Film 10uF 470VAC PP 5% (35 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC4ATGBW5100A3FJ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupC4ATFBW5100A3FJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cornell DubilierBLC100J112B4B
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32332I6106J080 provided by its distributors.

EPCOS B32332 10UF POLYPROPYLENE FILM CAPACITOR 450 V AC +/-5%, STUD MOUNT
10uF -25鈩儈+85鈩 卤5% 450V Plugin Polypropylene Film Capacitors (CBB) ROHS
TDK B32332I6106J080 Motor capacitor 10 µF 450 V AC 5% 30x68 mm Film
Film Capacitor, Motor Run, B32332 Series, 10 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |Epcos B32332I6106J080
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include AC capacitors for motor run applications and EMI suppression capacitors for extreme safety requirements.
Capacitance uF = 10 / Rated Voltage AC V = 450 / Tolerance = ±5 % / Dielectric Material = Metallized Polypropylene / Lifetime h = 30000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Stud Size = M8 / Termination Type = Faston Terminal / Series = B32332 / Diameter mm = 30 / Length mm = 68 / Packaging = Bulk

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN