What’s new: Find the right parts faster with our redesigned experience

Learn more

EPC EPC2014C

Power Field-Effect Transistor, 10A I(D), 40V, 0.016ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide...
$ 0.785

Price and Stock

Inventory History

3 month trend:
+20.68%

CAD Models

Download EPC EPC2014C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FDD4141-F085 P-Channel MOSFET, 50 A, 40 V PowerTrench, 3-Pin DPAK ON Semiconductor
onsemiFDD4141
PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
Diodes Inc.DMP4013LFG-7
MOSFET P-CH 40V 10.3A PWRDI3333 / P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount PowerDI3333-8
InfineonIRF7240TRPBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 0.015Ohm;ID -10.5A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7470TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC

Descriptions

Descriptions of EPC EPC2014C provided by its distributors.

Power Field-Effect Transistor, 10A I(D), 40V, 0.016ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET
GANFET N-CH 40V 10A DIE OUTLINE
GANFET TRANS 40V 10A BUMPED DIE

Manufacturer Aliases

EPC has several brands around the world that distributors may use as alternate names. EPC may also be known as the following names:

  • EPC Space LLC
  • EPC Space
  • EPC (VA)
  • EFFICIENT POWER CONVERSION
  • EPC Semiconductor