onsemi FDD4141

PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD4141.

IHS

Datasheet8 pages2 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

Newark

Farnell

Inventory History

3 month trend:
+5.52%

CAD Models

Download onsemi FDD4141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.557
$ 0.498
Stock
1,034,684
1,031,484
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
DPAK
Drain to Source Voltage (Vds)
-40 V
-40 V
Continuous Drain Current (ID)
50 A
10.8 A
Threshold Voltage
-1.8 V
-
Rds On Max
12.3 mΩ
12.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.4 W
69 W
Input Capacitance
2.775 nF
2.775 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-07-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

P-Ch MOSFET 40V 12.7A 12.3mΩ@10V 50A 2.775nF@20V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
onsemiFDD6690A
N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of onsemi FDD4141 provided by its distributors.

PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
onsemi P-Ch MOSFET PowerTrench, Vds=40V, 10.8A, DPAK (TO-252), SMD, 3-Pin
P-Channel 40 V 12.3 mOhm 50 nC Surface Mount PowerTrench Mosfet - DPAK
Power Field-Effect Transistor, 50A I(D), 40V, 0.0123ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
This P-Channel MOSFET has been produced using Fairchild Semiconductor’s proprietary PowerTrench® technology to deliver low RDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications. and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.
MOSFET, P CH, 40V, 10.8A, TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-50A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):10.1mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -50 / Drain-Source Voltage (Vds) V = -40 / ON Resistance (Rds(on)) mOhm = 12.3 / Gate-Source Voltage V = 20 / Fall Time ns = 15 / Rise Time ns = 7 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 69

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD4141.