What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDD4141-F085

FDD4141-F085 P-Channel MOSFET, 50 A, 40 V PowerTrench, 3-Pin DPAK ON Semiconductor

$ 0.498
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD4141-F085.

IHS

Datasheet8 pages2 years ago
Datasheet6 pages20 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+2.81%

CAD Models

Download onsemi FDD4141-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.498
$ 0.44
Stock
1,271,468
1,009,145
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
Drain to Source Voltage (Vdss)
-40 V
-40 V
Continuous Drain Current (ID)
10.8 A
50 A
Threshold Voltage
-
-1.8 V
Rds On Max
12.3 mΩ
12.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
69 W
2.4 W
Input Capacitance
2.775 nF
2.775 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-04-29
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-01-21
LTD Date2023-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFDD4141
PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
onsemiFDD6690A
N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
MOSFET N-CH 30V 40A TO252-3 N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of onsemi FDD4141-F085 provided by its distributors.

FDD4141-F085 P-Channel MOSFET, 50 A, 40 V PowerTrench, 3-Pin DPAK ON Semiconductor
PowerTrench® MOSFET, P-Channel, -40V, -50A, 12.3mΩ
Trans MOSFET P-CH Si 40V 10.8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
P-Channel 40 V 12.3 mOhm 50 nC Surface Mount PowerTrench Mosfet - DPAK
Power Field-Effect Transistor, 10.8A I(D), 40V, 0.0123ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.4W(Ta),69W(Tc) 20V 3V@ 250µA 50nC@ 10 V 1individualPChannel 40V 12.3mΩ@ 12.7A,10V 10.8A,50A 2.775nF@20V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, AECQ101, P-CH, -40V, -50A, TO252; Transistor Polarity: P Channel; Continuous Drain Current Id: -50A; Drain Source Voltage Vds: -40V; On Resistance Rds(on): ; Available until stocks are exhausted Alternative available
This P-Channel MOSFET has been produced using Fairchild Semiconductor’s proprietary PowerTrench® technology to deliver low rDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications. and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD4141F085
  • FDD4141_F085