Led Penlight; Flashlight Type:Pen Light; Light Source:1 X White Led; Lumen Output:11Lm; Power Source:Aa Batteries X 2; Flashlight Body Material:-; Product Range:-; Battery Size Code:Aa; Body Material:Aluminium; Colour:Silver Rohs Compliant: Na |Energizer PLED23AEH