Endress & Hauser RN42-AA1AO

Active Barrier, 1CH, Current to Current;
$ 230.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Endress & Hauser RN42-AA1AO.

Newark

Datasheet28 pages15 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Endress & Hauser RN42-AA1AO provided by its distributors.

ACTIVE BARRIER, 1CH, CURRENT TO CURRENT;
ACTIVE BARRIER, 1CH, CURRENT TO CURRENT; Signal Conditioner Input:Current, HART; Signal Conditioner Output:Current, HART; No. of Output Channels:1Channels; Accuracy:-; Product Range:RN42 Series RoHS Compliant: Yes
Operating Voltage Max. - DC V = 24 / Operating Voltage Max. - AC V = 230 / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Accuracy % = 0.1 / Output Type = Fixed / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Cross-Section mm² = 2.5 / Reaction Time ms = 1 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = RN42

Images

Manufacturer Aliases

Endress & Hauser has several brands around the world that distributors may use as alternate names. Endress & Hauser may also be known as the following names:

  • Liquiphant