Endress & Hauser RN22-AA3A

Active Barrier Isolator / Barrier Non-hazardous Area Screw Terminals
$ 283.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Endress & Hauser RN22-AA3A.

Newark

Datasheet28 pages15 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Endress & Hauser RN22-AA3A provided by its distributors.

ACTIVE BARRIER ISOLATOR / BARRIER NON-HAZARDOUS AREA SCREW TERMINALS
ACTIVE BARRIER, 3CH, CURRENT TO CURRENT; Signal Conditioner Input:Current, HART; Signal Conditioner Output:Current, HART; No. of Output Channels:3Channels; Accuracy:-; Product Range:RN22 Series RoHS Compliant: Yes
Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Isolation Input Type = 4-Way / Number of Output Channels = 3 / Accuracy % = 0.1 / Output Type = Fixed / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Cross-Section mm² = 2.5 / Reaction Time ms = 1 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = RN22

Manufacturer Aliases

Endress & Hauser has several brands around the world that distributors may use as alternate names. Endress & Hauser may also be known as the following names:

  • Liquiphant