Encitech DTCK37-K

HOOD, D, DIECAST, 37WAY; D Sub Shell Size: DC; Connector Body Material: Zinc; Cabl
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0805-041,171
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DTCK37-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Encitech DTCK37-K provided by its distributors.

HOOD, D, DIECAST, 37WAY; D Sub Shell Size:DC; Connector Body Material:Zinc; Cabl
HOOD, D, DIECAST, 37WAY; D Sub Shell Size:DC; Connector Body Material:Zinc; Cable Exit Angle:180°; Accessory Type:Backshell; Body Plating:Nickel; Cable Diameter Max:13mm; Cable Diameter Min:4.3mm; Colour:Silver; Connector Shell Size:37; Connector Type:Backshell; External Depth:15mm; External Length / Height:54mm; External Width:70mm; For Use With:D Sub Connectors; Lip Height:1.3mm; Material:Zinc, Nickel Plated; No. of Ways:37; Screw Material:Steel; Screw Plating:Nickel; Surface Finish:Nickel-plated

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB