Encitech DTCK37

HOOD, D, DIECAST, 37WAY; D Sub Shell Size: DC; Connector Body Material: Zinc; Cable Exit Angle: 180°; Approval...
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6561-0805-040
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DTCK37.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Encitech DTCK37 provided by its distributors.

HOOD, D, DIECAST, 37WAY; D Sub Shell Size:DC; Connector Body Material:Zinc; Cable Exit Angle:180°; Approval Bodies:FCC, VDE; Body Plating:Black Chromate; Cable Diameter Max:13mm; Cable Diameter Min:4.3mm; Colour:Nickle; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB