Encitech DTCK25-K

D-Sub metal hood Cable ø: 4...13 mm Temperature range: -40 ... +120 °C Colour: Nickel - Plated Housing Material: Zinc...
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0805-035,002
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DTCK25-K.

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Encitech DTCK25-K provided by its distributors.

D-Sub metal hood Cable ø: 4...13 mm Temperature range: -40 ... +120 °C Colour: Nickel - Plated Housing Material: Zinc Alloy Housing size: 25 (DB-25) Shielding: Shielded Poles: 25
HOOD, D, DIECAST, 25WAY; D Sub Shell Size:DB; Connector Body Material:Zinc; Cable Exit Angle:180°; Accessory Type:Top Entry Hood; Approval Bodies:FCC, VDE; Body Plating:Nickel; Cable Diameter Max:13mm; Cable Diameter Min:3.5mm; Colour:Silver; Connector Shell Size:25; Connector Type:Backshell; External Depth:15mm; External Length / Height:48.6mm; External Width:53.4mm; For Use With:D Sub Connectors; Lip Height:1.3mm; Material:Zinc, Nickel Plated; No. of Ways:25; Screw Material:Steel; Screw Plating:Nickel; Surface Finish:Nickel-plated

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB