Encitech DTCK15-BK-K

D Sub Backshell, Diecast, Rapid Assembly, Da, 180 , Zinc Body
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0815-02624
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DTCK15-BK-K.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Encitech DTCK15-BK-K provided by its distributors.

D Sub Backshell, Diecast, Rapid Assembly, Da, 180 , Zinc Body
D-Sub metal hood
HOOD, D, DIECAST, 15WAY; D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:180°; Accessory Type:Top Entry Hood; Approval Bodies:FCC, VDE; Body Plating:Black Chromate; Cable Diameter Max:13mm; Cable Diameter Min:4.3mm; Colour:Nickle; Connector Shell Size:15; Connector Type:Backshell; External Depth:15mm; External Length / Height:42mm; External Width:40mm; For Use With:D Sub Connectors; Lip Height:1.3mm; Material:Zinc, Nickel Plated; Screw Material:Steel; Screw Plating:Black Chromate; Surface Finish:Black Chromate

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB