Encitech DPPK25-Y-K

HOOD, D, YELLOW, 25WAY; D Sub Shell Size: DB; Connector Body Material: Nylon (Polyamide); Cable Exit Angle: Top;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6353-0105-0390
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DPPK25-Y-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Encitech DPPK25-Y-K provided by its distributors.

HOOD, D, YELLOW, 25WAY; D Sub Shell Size:DB; Connector Body Material:Nylon (Polyamide); Cable Exit Angle:Top; Colour:Yellow; No. of Ways:25
D-Sub plastic hood Cable ø: 11.5 mm Temperature range: -55 ... +110 °C Colour: Yellow Housing Material: Polyamide (PA/Nylon) Housing size: 25 (DB-25) Shielding: Unshielded Poles: 25

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB