Encitech DPPK-M-37-K

D-Sub metal hood
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6260-0105-04187
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DPPK-M-37-K.

element14 APAC

Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-44.58%

Descriptions

Descriptions of Encitech DPPK-M-37-K provided by its distributors.

D-Sub metal hood
HOOD, D, TOP ENTRY, 37WAY; D Sub Shell Size:DC; Cable Exit Angle:Top; Accessory Type:Backshell; Body Depth:15.0mm; Colour:Silver; Connector Shell Size:37; Connector Type:Backshell; External Length / Height:40.0mm; For Use With:Common D Sub Connectors; Length:40.0mm; Material:Nickel Over Copper; No. of Ways:37; Overall Depth:15mm; Overall Width:71.0mm

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB