Encitech D45ZK-09-K

D Sub Backshell, De, 45 , Zinc Body
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0106-116,559
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech D45ZK-09-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+4.13%

Descriptions

Descriptions of Encitech D45ZK-09-K provided by its distributors.

D Sub Backshell, De, 45 , Zinc Body
HOOD, D, NICKEL, 45DG, 9WAY; D Sub Shell Size:DE; Connector Body Material:Zinc; Cable Exit Angle:45°; Body Plating:Nickel; Colour:Silver; Material:Zinc, Nickel Plated
HOOD, D, NICKEL, 45DG, 9WAY
D-Sub metal hood

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45ZK09-K