Encitech D45PK-M-25-K

D-Sub metal hood [Encitech Connectors] D45PK-M-25-K D-Sub metal hood
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0146-131,389
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech D45PK-M-25-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+91.79%

Descriptions

Descriptions of Encitech D45PK-M-25-K provided by its distributors.

D-Sub metal hood [Encitech Connectors] D45PK-M-25-K D-Sub metal hood
D Sub Backshell, Db, 90 , Metal Body
HOOD, D, 45DEG, 25WAY; Product Range: -; D Sub Shell Size: DB; Cable Exit Angle: 90°; Connector Body Material: Metal Body; SVHC: No SVHC (17-Dec-2015); Cable Diameter Max: 13mm; Colour: Silver; Material: Nickel Over Copper

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB