Encitech D45PK-M-15-K

D Sub Backshell, Da, 90 , Metal Body
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0146-121,120
38m

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech D45PK-M-15-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+68.16%

Descriptions

Descriptions of Encitech D45PK-M-15-K provided by its distributors.

D Sub Backshell, Da, 90 , Metal Body
HOOD, D, 45DEG, 15WAY
D-Sub metal hood
HOOD, D, 45DEG, 15WAY; D Sub Shell Size:DA; Cable Exit Angle:Side; Accessory Type:Backshell; Cable Diameter Max:13mm; Colour:Silver; Connector Shell Size:15; Connector Type:Backshell; For Use With:D Sub Connectors; Material:Nickel Over Copper; No. of Ways:15

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB