Encitech D45PK-M-09-K

D-Sub metal hood
Datasheet

Price and Stock

DistributorSKUMinPkg
Encitech6560-0146-113,247
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech D45PK-M-09-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-11.88%

Descriptions

Descriptions of Encitech D45PK-M-09-K provided by its distributors.

D-Sub metal hood
HOOD, D, 45DEG, 9WAY; Accessory Type:Backshell; For Use With:D Sub Connectors; Connector Shell Size:9; Cable Exit Angle:Side; Cable Diameter Max:13mm; Colour:Silver; Connector Type:Backshell; D Sub Shell Size:DE; Material:Nickel Over Copper; No. of Ways:9

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB