Encitech CCOV25-SC-LG

HOOD, D, GREY, 25WAY; D Sub Shell Size: DB; Connector Body Material: Plastic; Cabl
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech CCOV25-SC-LG.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Encitech CCOV25-SC-LG provided by its distributors.

HOOD, D, GREY, 25WAY; D Sub Shell Size:DB; Connector Body Material:Plastic; Cabl
HOOD, D, GREY, 25WAY; D Sub Shell Size:DB; Connector Body Material:Plastic; Cable Exit Angle:Top; Colour:Light Grey; Connector Shell Size:25; External Length / Height:42.0mm; External Width:55.0mm; Material:UL94HB

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCOV 25-SC-LG