Encitech 3260-0029-03

8/8 Unshielded Mod. Jack, Ra, Th
$ 0.562

Price and Stock

DistributorSKUMinPkg
DigiKey4414-3260-0029-03-ND2301Tray

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Encitech 3260-0029-03 provided by its distributors.

8/8 UNSHIELDED MOD. JACK, RA, TH
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5 / Mounting Type = PCB / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB