Encitech 2101-0300-14

Encitech 2101-0300-14 HDS-62-F-T-B-S D-Sub Receptacle 62 Pins Solder Bucket
$ 4.86

Price and Stock

DistributorSKUMinPkg
TMEHDS-62-F-T-B-S401
19h

Inventory History

3 month trend:
+367%

Descriptions

Descriptions of Encitech 2101-0300-14 provided by its distributors.

Encitech 2101-0300-14 HDS-62-F-T-B-S D-Sub Receptacle 62 Pins Solder Bucket
Connector Size / Poles = DC-62 / Gender = Socket / Termination Type = Soldering / Connector Material = Steel / Contact Material = Brass / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polybutylene Terephthalate / Insulator Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB