Encitech 2101-0300-12

Encitech 2101-0300-12 HDS D-Sub Receptacle 26 Pins Solder Bucket 180°
$ 2.31

Price and Stock

DistributorSKUMinPkg
TMEHDS-26-F-T-B-S821
3h
Boersig2101-0300-1213
>1wk

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Encitech 2101-0300-12 provided by its distributors.

Encitech 2101-0300-12 HDS D-Sub Receptacle 26 Pins Solder Bucket 180°
Connector Size / Poles = DA-26 / Gender = Socket / Termination Type = Soldering Lugs / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB