Descriptions of Encitech 2101-0300-11 provided by its distributors.
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Soldering Lugs / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105