Encitech 2101-0180-04

Encitech 2101-0180-04 DB37-SP D-Sub Pin Strip 37 Pins Solder 180° 1pc
$ 1.478

Price and Stock

Inventory History

3 month trend:
+242%

Descriptions

Descriptions of Encitech 2101-0180-04 provided by its distributors.

Encitech 2101-0180-04 DB37-SP D-Sub Pin Strip 37 Pins Solder 180° 1pc
CONN D-SUB PLUG 37POS SOLDER CUP
D-SUB CONNECTOR, SOLDER CUP, 37P
Male Pins,Plug 2 37pin Steel,Tin Plated 3A
Connector Size / Poles = DC-37 / Gender = Plug / Termination Type = Soldering / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Black / Current Rating A = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB