Encitech 1310-1032-02

Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Length m = 1 /...
$ 10.83
Datasheet

Price and Stock

DistributorSKUMinPkg
TME1310-1032-0201
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1032-02.

TME

Datasheet44 pages5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Encitech 1310-1032-02 provided by its distributors.

Connector A = USB-A Socket / USB Type = USB 2.0 / Connector B = USB-A Plug / Cable Design = Round / Length m = 1 / Plating Material = Gold / IP Rating = IP64 / IP Rating = IP67 / Jacket Colour = Blue / External Material = Polyamide

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB