Descriptions of Encitech 1310-1029-02 provided by its distributors.
Connector A = 2x USB A Socket / USB Type = USB 3.0 / Connector B = 2x USB A Plug / Cable Design = Round / Length m = 1 / Plating Material = Gold / IP Rating = IP64 / IP Rating = IP67 / Jacket Colour = Blue / External Material = Polyamide