Encitech 1310-1020-01

USB Connector Type = Mini USB-AB / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type =...
$ 19.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1020-01.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+243%

Descriptions

Descriptions of Encitech 1310-1020-01 provided by its distributors.

USB Connector Type = Mini USB-AB / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / IP Rating = IP64 / IP Rating = IP67 / Contact Plating = Gold

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB