Descriptions of Encitech 1310-1015-03 provided by its distributors.
Jacket Colour = Blue / External Material = Polyamide / Connector A = USB-A Socket / Cable Design = Round / USB Type = USB 3.0 / Connector B = USB-A Plug / Length m = 1.5 / IP Rating = IP64 / IP Rating = IP67 / Plating Material = Gold