Encitech 1310-1015-02

Encitech 1310-1015-02 USB 3.0 Type A RJ45 Socket Mount M16 1pc
$ 22.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1015-02.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Encitech 1310-1015-02 provided by its distributors.

Encitech 1310-1015-02 USB 3.0 Type A RJ45 Socket Mount M16 1pc
Jacket Colour = Blue / External Material = Polyamide / Connector A = USB-A Socket / Cable Design = Round / USB Type = USB 3.0 / Connector B = USB-A Plug / Length m = 1 / IP Rating = IP64 / IP Rating = IP67 / Plating Material = Gold

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB