Encitech 1310-1011-02

Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc
$ 18.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech 1310-1011-02.

TME

Datasheet44 pages5 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+2000%

Descriptions

Descriptions of Encitech 1310-1011-02 provided by its distributors.

Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc
Connector A = USB Mini-B 5-Pin Socket / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Length m = 1 / Plating Material = Gold / IP Rating = IP64 / IP Rating = IP67 / Jacket Colour = Black / External Material = Polyamide

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB