Jacket Colour = Black / External Material = Polyamide / Connector A = USB Mini-B 5-Pin Socket / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Length mm = 500 / IP Rating = IP64 / IP Rating = IP67 / Plating Material = Gold